onsemi NTMFS4C03NT1G

Single N−Channel Power MOSFET 30V, 136A, 2.1mΩ
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMFS4C03NT1G.

IHS

Datasheet7 pages7 years ago

Upverter

Master Electronics

onsemi

Farnell

Inventory History

3 month trend:
-81.64%

CAD Models

Download onsemi NTMFS4C03NT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Single N-Channel Power Logic Level MOSFET 30V, 159A, 1.7mΩ
Single N-Channel Power Logic Level MOSFET 30V, 159A, 1.7mΩ
30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
Trans MOSFET N-CH 30V 29A 8-Pin TDSON T/R
Single N-Channel 30 V 2.2 mOhm 54 nC HEXFET® Power Mosfet - DirectFET®
Diodes Inc.DMTH3004LPS-13
Trans MOSFET N-CH 30V 22A 8-Pin PowerDI 5060 T/R

Descriptions

Descriptions of onsemi NTMFS4C03NT1G provided by its distributors.

Single N−Channel Power MOSFET 30V, 136A, 2.1mΩ
MOSFET 3.1W(Ta) 64W(Tc) 20V 2.2V@250µA 45.2nC@10V N-Ch 30V 2.1mΩ@30A,10V 30A 136A 3.071nF@15V SMD 4.9mm × 5.9mm × 1.05mm
MOSFET, N-CH, 30V, 136A, SO-8FL; Transistor Polarity: N Channel; Continuous Drain Current Id: 136A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.0015ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.2V; Power Dissipation Pd: 64W; Transistor Case Style: SO-8 FL; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd