Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NVD5805NT4G

Single N-Channel Power MOSFET 40V, 51A, 9.5mΩ Power MOSFET 40V 51A 9.5 mOhm Single N-Channel DPAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVD5805NT4G.

IHS

Datasheet7 pages5 years ago

Upverter

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NVD5805NT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.21
Stock
56,021
998,154
Authorized Distributors
2
1
Mount
-
-
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vdss)
40 V
-
Continuous Drain Current (ID)
51 A
51 A
Threshold Voltage
-
1.5 V
Rds On Max
9.5 mΩ
9.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
47 W
47 W
Input Capacitance
1.725 nF
1.725 nF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-04-30
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2019-07-12
LTD Date2020-07-12
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

onsemiFDD8880
PowerTrench® MOSFET, N-Channel, 30V, 58A, 9mΩ
NTD4809NT4G N-CHANNEL MOSFET TRANSISTOR, 58 A, 30 V, 3-PIN DPAK
onsemiFDD8882
PowerTrench® MOSFET, N-Channel, 30V, 55A, 11.5mΩ
STMicroelectronicsSTD44N4LF6
N-channel 40 V, 8.9 mOhm, 44 A , DPAK STripFET(TM) VI DeepGATE(TM) Power MOSFET

Descriptions

Descriptions of onsemi NVD5805NT4G provided by its distributors.

Single N-Channel Power MOSFET 40V, 51A, 9.5mΩ Power MOSFET 40V 51A 9.5 mOhm Single N-Channel DPAK
Trans MOSFET N-CH 40V 51A Automotive 3-Pin(2+Tab) DPAK T/R
REEL / NFET DPAK 40V 51A 9.5MOHM
Power Field-Effect Transistor, 51A I(D), 40V, 0.0095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
RES SMD 1.24K OHM 1% 1/16W 0402

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd