onsemi NUP2115LT3G

ESD Suppressor Diode TVS Bi-Dir 24V 50Vc 3-Pin SOT-23 T/R
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NUP2115LT3G.

IHS

Datasheet7 pages9 years ago

Electro Sonic

onsemi

JRH Electronics

Newchip Electronics Limited

Inventory History

3 month trend:
-7.17%

CAD Models

Download onsemi NUP2115LT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.233
$ 0.157
$ 0.157
Stock
502,778
3,672,092
3,672,092
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
2
2
2
Breakdown Voltage
29.1 V
29.1 V
29.1 V
Clamping Voltage
44 V
50 V
50 V
Peak Pulse Power
200 W
200 W
200 W
Peak Pulse Current
3 A
3 A
3 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

24V(Min) Bidirectional 200W 3A 50V 26.2V SC-70,SOT-323 SMD mount 2.1mm(Length)*900μm(height)
TVS Diode, SMD SC-59/SOT-23-3/TO-236-3 24V Min Bidir 200W 3A 50V 26.2V 2.9mm L × 940μm H
TVS Diode, SMD SC-59/SOT-23-3/TO-236-3 24V Min Bidir 200W 3A 50V 26.2V 2.9mm L × 940μm H
NexperiaPESD1CAN-UX
ESD protection diodes / TVS diodes; NEXPERIA; PESD1CAN-UX; 35 V; 1 A; 24 V; 25.4 V
NexperiaPESD2IVN-UX
TVS DIODE 26.5VWM 53VC SOT323 / 53V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323

Descriptions

Descriptions of onsemi NUP2115LT3G provided by its distributors.

ESD Suppressor Diode TVS Bi-Dir 24V 50Vc 3-Pin SOT-23 T/R
Trans Voltage Suppressor Diode, 200W, 24V V(RWM), Bidirectional, 2 Element, Silicon, TO-236
24V Bidirectional 200W 3A 50V 26.2V SC-59,SOT-23-3,TO-236-3 SMD mount 2.9mm(Length)*940μm(height)
ESD protection for FlexRay transceiver
SOT-23 ESD Protection Devices ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd