Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTSB30U100CTT4G

Rectifier Diode Schottky 100V 30A Automotive 3-Pin(2+Tab) D2PAK T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTSB30U100CTT4G.

IHS

Datasheet10 pages11 years ago

Upverter

onsemi

CAD Models

Download onsemi NTSB30U100CTT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.487
Stock
163,188
660,149
Authorized Distributors
0
4
Mount
-
-
Case/Package
TO-263-3
TO-263-3
Forward Voltage
800 mV
800 mV
Reverse Voltage (DC)
-
100 V
Forward Current
30 A
30 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-12-14
Lifecycle StatusEOL (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon
Rectifier Diode Schottky 100V 20A 3-Pin(2+Tab) D2PAK Tube
Low Forward Voltage Trench-based Schottky Rectifier- 20A 100V LVFR DUAL D2PAK
Rectifier Diode Schottky 100V 40A 3-Pin(2+Tab) D2PAK Tube
Diode Schottky 100V 20A Automotive 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of onsemi NTSB30U100CTT4G provided by its distributors.

Rectifier Diode Schottky 100V 30A Automotive 3-Pin(2+Tab) D2PAK T/R
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon
Schottky Power Rectifier, Dual, 30 A, 100 V D2Pak
SCHOTTKY RECT, 100V, 30A, TO-263; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 30A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-263; No. of Pins: ; Available until stocks are exhausted

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd