onsemi NTSB20100CTG

Rectifier Diode Schottky 100V 20A 3-Pin(2+Tab) D2PAK Tube
$ 0.414
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTSB20100CTG.

IHS

Datasheet10 pages10 years ago

Upverter

onsemi

Future Electronics

Inventory History

3 month trend:
-1.45%

CAD Models

Download onsemi NTSB20100CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.414
$ 0.869
$ 0.869
Stock
296,928
367,351
367,351
Authorized Distributors
4
6
6
Mount
-
-
-
Case/Package
TO-263-3
D2PAK
D2PAK
Forward Voltage
830 mV
950 mV
950 mV
Reverse Voltage (DC)
100 V
-
-
Forward Current
-
20 A
20 A
Max Reverse Leakage Current
-
100 µA
100 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-12-14
Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Schottky Power Rectifier, Dual, 30 A, 100 V D2PAK

Descriptions

Descriptions of onsemi NTSB20100CTG provided by its distributors.

Rectifier Diode Schottky 100V 20A 3-Pin(2+Tab) D2PAK Tube
NTSB20100CTG - 100 V 20 A Surface Mount Trench Based Schottky - D2PAK
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon
SCHOTTKY RECT, DUAL, 100V, 20A, TO-263; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 20A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-263; No. of Pins: 3Pins; Forward Voltage VF Max: 830mV; Forward Surge Current Ifsm Max: 150A; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; SVHC: Lead (27-Jun-2018); Semiconductor Technology: Si

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd