onsemi NTS1245MFST1G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 45V V(RRM), Silicon
$ 0.48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTS1245MFST1G.

IHS

Datasheet6 pages12 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTS1245MFST1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-08-19
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

DIODE SCHOTTKY 45V 10A 5DFN / Diode 45 V 10A Surface Mount 5-DFN (5x6) (8-SOFL)
DIODE SCHOTTKY 45V 15A 5DFN / Diode Schottky 45 V 15A Surface Mount 5-DFN (5x6) (8-SOFL)
Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 45V V(RRM), Silicon
Diodes Inc.SDM20U30LP-7
SDM20U30LP Series 30 V 200 mA Surface Mount Schottky Barrier Diode -X1-DFN1006-2
Diodes Inc.BAS40LP-7
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon
Diodes Inc.BAT54LP-7
BAT54LP Series 30 V 600 mA Surface Mount Schottky Barrier Diode - DFN1006-2

Descriptions

Descriptions of onsemi NTS1245MFST1G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 45V V(RRM), Silicon
Trench Schottky Rectifier, 45V, 12A, Low Forward Voltage
Rectifier Diode Schottky 45V 12A Automotive 5-Pin(4+Tab) SO-FL T/R
ON SEMI NTS1245MFST1G, SMT SCHOTTKY DIODE, 45V 12A, 8-PIN DFN
Repetitive Reverse Voltage Vrrm Max:45V; Forward Current If(Av):12A; Diode Configuration:single; Diode Case Style:dfn; No. Of Pins:5Pins; Forward Voltage Vf Max:570Mv; Forward Surge Current Ifsm Max:210A; Product Range:nts12 Series Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTS1245MFST1G.