onsemi NTS1545MFST1G

DIODE SCHOTTKY 45V 15A 5DFN / Diode Schottky 45 V 15A Surface Mount 5-DFN (5x6) (8-SOFL)
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTS1545MFST1G.

Upverter

Datasheet6 pages12 years ago

IHS

Future Electronics

Farnell

CAD Models

Download onsemi NTS1545MFST1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-07-03
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 45V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 45V V(RRM), Silicon
DIODE SCHOTTKY 45V 10A 5DFN / Diode 45 V 10A Surface Mount 5-DFN (5x6) (8-SOFL)
Diodes Inc.SDM20U30LP-7
SDM20U30LP Series 30 V 200 mA Surface Mount Schottky Barrier Diode -X1-DFN1006-2
Diodes Inc.BAS40LP-7
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon
Diodes Inc.BAT54LP-7
BAT54LP Series 30 V 600 mA Surface Mount Schottky Barrier Diode - DFN1006-2

Descriptions

Descriptions of onsemi NTS1545MFST1G provided by its distributors.

DIODE SCHOTTKY 45V 15A 5DFN / Diode Schottky 45 V 15A Surface Mount 5-DFN (5x6) (8-SOFL)
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 45V V(RRM), Silicon
Rectifier Diode, Single, 45 V, 15 A, Dfn, 5, 570 Mv Rohs Compliant: Yes |Onsemi NTS1545MFST1G
Trench Schottky Rectifier Low Forward 15A, 45V
Rectifier Diode Schottky 45V 15A 5-Pin(4+Tab) SO-FL T/R
ON SEMI NTS1545MFST1G, SMT SCHOTTKY DIODE, 45V 15A, 8-PIN DFN
45V TRENCH RECTIFIER; Repetitive Reverse Voltage Vrrm Max: 45V; Forward Current If(AV): 15A; Diode Configuration: Single; Diode Case Style: DFN; No. of Pins: 5Pins; Forward Voltage VF Max: 570mV; Forward Surge Current Ifsm Max

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd