Diodes Inc. BAT54LP-7

BAT54LP Series 30 V 600 mA Surface Mount Schottky Barrier Diode - DFN1006-2
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAT54LP-7.

IHS

Datasheet5 pages3 years ago

Newark

Diodes Inc SCT

element14 APAC

TME

Inventory History

3 month trend:
-1.39%

CAD Models

Download Diodes Inc. BAT54LP-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.042
$ 0.042
Stock
4,493,579
14,140,199
14,140,199
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
DFN
SOD-523-2
SOD-523-2
Forward Voltage
240 mV
240 mV
240 mV
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
2 µA
2 µA
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
10 pF
10 pF
10 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2005-04-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.BAS40LP-7
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon
Diodes Inc.BAT54LPS-7
BAT54LPS Series 30 V 0.2 A Surface Mount Schottky Barrier Diode - X2-DFN1006-2
Diodes Inc.SDM20U30LP-7
SDM20U30LP Series 30 V 200 mA Surface Mount Schottky Barrier Diode -X1-DFN1006-2
Diodes Inc.SDM10U45LP-7
DIODE SCHOTTKY 40V 100MA 2DFN / Rectifier Diode Schottky 45V 0.1A 2-Pin X1-DFN T/R
Schottky Diodes Rectifiers LOW VF SCHOTTKY DIODE IN NEW X3DFN 0201 PKG (0.6 X 0

Descriptions

Descriptions of Diodes Inc. BAT54LP-7 provided by its distributors.

BAT54LP Series 30 V 600 mA Surface Mount Schottky Barrier Diode - DFN1006-2
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Diodes Incorporated Schottky Diode, 200mA, 30V, SMD, DFN, 2-Pin
Schottky Diode X1-Dfn1006-2 T&R 3K Rohs Compliant: Yes
30V 1V@100mA 200mA DFN1006(SOD-882) Schottky Barrier Diodes (SBD) ROHS
DIODE, SCHOTTKY, 30V, 0.25W, 2-DFN; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):200mA;
DIODE, SCHOTTKY, 30V, 0.25W, 2-DFN; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1V; Forward Surge Current Ifsm Max: 600mA; Operating Temperature Max: 125°C; Diode Case Style: DFN1006; No. of Pins: 2Pins; Product Range: BAT54 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Diode Type: Schottky; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +125°C; Reverse Recovery Time trr Max: 5ns

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT54LP-7.
  • BAT54LP7