onsemi NRVTS1245EMFST1G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 45V V(RRM), Silicon
$ 0.51
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NRVTS1245EMFST1G.

IHS

Datasheet6 pages12 years ago

Upverter

Newark

Farnell

Inventory History

3 month trend:
-0.04%

CAD Models

Download onsemi NRVTS1245EMFST1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-08-19
Lifecycle StatusEOL (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 45V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 45V V(RRM), Silicon
DIODE SCHOTTKY 45V 10A 5DFN / Diode 45 V 10A Surface Mount 5-DFN (5x6) (8-SOFL)
Diodes Inc.BAT54LPS-7
BAT54LPS Series 30 V 0.2 A Surface Mount Schottky Barrier Diode - X2-DFN1006-2
Diodes Inc.SDM20U30LP-7
SDM20U30LP Series 30 V 200 mA Surface Mount Schottky Barrier Diode -X1-DFN1006-2

Descriptions

Descriptions of onsemi NRVTS1245EMFST1G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 45V V(RRM), Silicon
Trench Schottky Rectifier Very Low Leakage 12A, 45V
Diode Schottky 45V 12A 5-Pin SO-FL EP T/R Automotive AEC-Q101
ON SEMI NRVTS1245EMFST1G, SMT SCHOTTKY DIODE, 45V 12A, 8-PIN DFN
45V LOW LEAKAGE TRENCH RE; Repetitive Reverse Voltage Vrrm Max: 45V; Forward Current If(AV): 12A; Diode Configuration: Single; Diode Case Style: DFN; No. of Pins: 5Pins; Forward Voltage VF Max: 600mV; Forward Surge Current Ifsm Max: 210A; Operating Temperature Max: 175°C; Product Range: NRVTS Series; Automotive Qualification Standard: AEC-Q101; SVHC: Lead (27-Jun-2018); Diode Type: Schottky; Semiconductor Technology: Si

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRVTS1245EMFST1G.