onsemi NTMS4177PR2G

NTMS4177PR2G P-channel Mosfet Transistor, 11.4 A, 30 V, 8-PIN SOIC
$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMS4177PR2G.

IHS

Datasheet7 pages7 years ago

Upverter

Newark

Farnell

Inventory History

3 month trend:
+11.72%

CAD Models

Download onsemi NTMS4177PR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-07
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

N CH POWER MOSFET, HEXFET, 30V, 11A, SO-8; Transistor Polarity:N Channel; Contin
InfineonIRF8707PBF
IRF8707PBF N-channel MOSFET Transistor,11 A, 30 V, 8-Pin SOIC
InfineonIRF7424TRPBF
MOSFET, Power;P-Ch;VDSS -30V;RDS(ON) 13.5 Milliohms;ID -11A;SO-8;PD 2.5W;gFS 17S
onsemiFDS6690AS
N-Channel 30 V 19 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
onsemiFDS6680AS
FDS6680 Series 30 V 10 mO N-Channel PowerTrench Mosfet - SOIC-8
onsemiFDS6680S
2.5W(Ta) 3V@ 250µA 24nC@ 5V 1individualNChannel 30V 11mΩ@ 11.5A,10V 2.01pF@15V SOIC-8 SMD mount

Descriptions

Descriptions of onsemi NTMS4177PR2G provided by its distributors.

NTMS4177PR2G P-CHANNEL MOSFET TRANSISTOR, 11.4 A, 30 V, 8-PIN SOIC
P-Channel 30 V 12 mOhm 29 nC Surface Mount Power Mosfet -SOIC-8
Power MOSFET -30V -11.4A 19 mOhm Single P-Channel SO-8
onsemi P-Channel MOSFET, Vds=30V, 11.4A, SOIC, SMD, 8-Pin
MOSFET, P CHANNEL, -30V, -11.4A, SOIC-8; Transistor Polarity: P Channel; Continuous Drain Current Id: -11.4A; Drain Source Voltage Vds: -30V; On Resistance Rds(on): 0.01ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -2.5V; Power Dissipation Pd: 2.5W; Transistor Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTMS4177PR2G.