onsemi FDS6680S

2.5W(Ta) 3V@ 250µA 24nC@ 5V 1individualNChannel 30V 11mΩ@ 11.5A, 10V 2.01pF@15V SOIC-8 SMD mount
$ 0.567
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS6680S.

IHS

Datasheet6 pages26 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

Future Electronics

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-02-28
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2010-12-03
LTD Date2011-06-03

Related Parts

onsemiFDS6680A
N-Channel PowerTrench® MOSFET, Logic Level, 30V, 12.5A, 9.5mΩ
SI4425DDY Series 30 V 9.8 mOhm 80 nC P-Channel Surface Mount Mosfet - SOIC-8
InfineonIRF7413TRPBF
Transistor MOSFET Negative Channel 30 Volt 13A 8-Pin SOIC T/R
InfineonIRF7413PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.011Ohm;ID 13A;SO-8;PD 2.5W;VGS +/-20V;VF 1
onsemiFDS6670A
N-Channel PowerTrench® MOSFET, Logic Level, 30V, 13A, 8mΩ
onsemiFDS6670AS
N-Channel 30 V 9 mOhm Surface Mount PowerTrench Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDS6680S provided by its distributors.

2.5W(Ta) 3V@ 250µA 24nC@ 5V 1individualNChannel 30V 11mΩ@ 11.5A,10V 2.01pF@15V SOIC-8 SMD mount
Trans MOSFET N-CH 30V 11.5A 8-Pin SOIC T/R
Power Field-Effect Transistor, 11.5A I(D), 30V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:11.5A; On Resistance, Rds(on):0.017ohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:8-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS6680S.