onsemi NTMFS4834NT1G

N-Channel 30 V 3 mOhm 2.31 W Surface Mount Power MOSFET - SOIC-8
$ 0.683
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMFS4834NT1G.

Upverter

Datasheet6 pages17 years ago

IHS

Farnell

onsemi

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTMFS4834NT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Power MOSFET, Single, N-Channel, 25 V, 149 A, SO-8FL
Nfet So8Fl 30V 100A 3.4Mo/Reel Rohs Compliant: Yes |Onsemi NTMFS4946NT1G
N-Channel 30 V 2.1 mOhm 1.7 W Surface Mount Power Mosfet - SO-8 FL
Diodes Inc.ZXMC3AMCTA
Dual MOSFET, Complementary N and P Channel, 30 V, 30 V, 2.9 A, 2.9 A, 0.1 ohm
Diodes Inc.ZXMN3AMCTA
ZXMN3AMC Series 30 V 120 mOhm 2.9A Dual N-Ch Enhancement Mode Mosfet-DFN3020-B-8
Diodes Inc.DMP32D4SFB-7B
Trans MOSFET P-CH 30V 0.5A Automotive 3-Pin X1-DFN T/R

Descriptions

Descriptions of onsemi NTMFS4834NT1G provided by its distributors.

N-Channel 30 V 3 mOhm 2.31 W Surface Mount Power MOSFET - SOIC-8
Trans MOSFET N-CH 30V 21A 5-Pin(4+Tab) SO-FL T/R / MOSFET N-CH 30V 13A SO-8FL
MOSFET, N-CH, 30V, 130A, DFN; Transistor Polarity: N Channel; Continuous Drain Current Id: 130A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.0026ohm; Rds(on) Test Voltage Vgs: 11.5V; Threshold Voltage Vgs: 2.5V; Po
900mW(Ta),86.2W(Tc) 20V 2.5V@ 250µA 48nC@ 4.5 V 1individualNChannel 30V 3mΩ@ 30A,10V 13A,130A 4.5nF@12V SO SMD mount 4.9mm*5.8mm*1.05mm
N Channel Mosfet, 30V, 21A, Dfn5, Full Reel; Channel Type:N Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:21A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:1.5V Rohs Compliant: Yes |Onsemi NTMFS4834NT1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd