onsemi NTMFS4C06NT1G

Mosfet Transistor, N Channel, 69 A, 30 V, 0.0032 Ohm, 10 V, 2.1 V
$ 0.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMFS4C06NT1G.

IHS

Datasheet8 pages3 years ago

Upverter

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.65%

CAD Models

Download onsemi NTMFS4C06NT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-13
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

NTMFS4C09NT1G N-CHANNEL MOSFET TRANSISTOR, 52 A, 30 V, 8-PIN SO-8FL
Single N-Channel Power MOSFET 30V, 65A, 3.4mΩ
Mosfet Transistor, N Channel, 57 A, 30 V, 4.7 Mohm, 11.5 V, 2.5 V Rohs Compliant: Yes
Diodes Inc.DMP32D4SFB-7B
Trans MOSFET P-CH 30V 0.5A Automotive 3-Pin X1-DFN T/R
Diodes Inc.ZXMC3AMCTA
Dual MOSFET, Complementary N and P Channel, 30 V, 30 V, 2.9 A, 2.9 A, 0.1 ohm
Diodes Inc.DMG4468LFG-7
Trans MOSFET N-CH 30V 7.62A Automotive 8-Pin DFN EP T/R

Descriptions

Descriptions of onsemi NTMFS4C06NT1G provided by its distributors.

Mosfet Transistor, N Channel, 69 A, 30 V, 0.0032 Ohm, 10 V, 2.1 V
NTMFS4C06NT1G N-CHANNEL MOSFET TRANSISTOR, 69 A, 30 V, 8-PIN SO-8FL
N CHANNEL MOSFET, 30V, DFN-5; Transistor Polarity:N Channel; Continuous Drain Current Id:69A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0032ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.1V; Power

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd