onsemi NTMFS4925NT1G

Single N-Channel Power MOSFET 30V, 48A, 5.6mΩ Power MOSFET 30V 48A 6mOhm Single N-Channel SO-8FL
$ 0.203
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMFS4925NT1G.

Upverter

Datasheet7 pages14 years ago

IHS

onsemi

Newark

Arrow Electronics

Inventory History

3 month trend:
-1.87%

CAD Models

Download onsemi NTMFS4925NT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-02-04
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

30V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Trans MOSFET N-CH 30V 15.5A 5-Pin(4+Tab) SO-FL T/R / MOSFET N-CH 30V 9A SO-8FL
N-Channel 30 V 50 A 6 mOhm Surface Mount OptiMOS Power-Transistor - PG-TO252-3
30V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
InfineonIRFR3707PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 9.7 Milliohms;ID 61A;D-Pak (TO-252AA);PD 87W
NTTFS4928N: Power MOSFET, 30 V, 41 A, Single N-Channel, u8FL 3.3x3.3mm

Descriptions

Descriptions of onsemi NTMFS4925NT1G provided by its distributors.

Single N-Channel Power MOSFET 30V, 48A, 5.6mΩ Power MOSFET 30V 48A 6mOhm Single N-Channel SO-8FL
NTMFS4925NT1G N-CHANNEL MOSFET TRANSISTOR, 48 A, 30 V, 8-PIN SO-8FL
NTMFS4925N Series 30 V 48 A 0.0056 Ohms N-Channel Power Mosfet - SO-8 FL
920mW(Ta),23.2W(Tc) 20V 2.2V@ 250µA 21.5nC@ 10 V 1individualNChannel 30V 5.6mΩ@ 30A,10V 9.7A,48A 1.264nF@15V SMD mount 4.9mm*5.9mm*1.05mm
Mosfet, N-Ch, 30V, 48A, Soic; Transistor Polarity:N Channel; Continuous Drain Current Id:48A; Drain Source Voltage Vds:30V; On Resistance Rds(On):0.0045Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.2V; Power Dissipation Rohs Compliant: Yes |Onsemi NTMFS4925NT1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd