onsemi NTMFS4926NT1G

Trans Mosfet N-ch 30V 15.5A 5-PIN(4+TAB) So-fl T/r / Mosfet N-ch 30V 9A SO-8FL
$ 0.162
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMFS4926NT1G.

IHS

Datasheet8 pages7 years ago

Upverter

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-0.02%

CAD Models

Download onsemi NTMFS4926NT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-02-04
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Single N-Channel Power MOSFET 30V, 48A, 5.6mΩ Power MOSFET 30V 48A 6mOhm Single N-Channel SO-8FL
N-Channel 30 V 50 A 6 mOhm Surface Mount OptiMOS Power-Transistor - PG-TO252-3
NTTFS4928N: Power MOSFET, 30 V, 41 A, Single N-Channel, u8FL 3.3x3.3mm
Power MOSFET 25 V, 45 A, Single N-Channel, DPAK
Trans MOSFET N-CH 30V 40A 3-Pin(2+Tab) DPAK T/R
Diodes Inc.DMN3010LK3-13
Power MOSFET, N Channel, 30 V, 43 A, 0.008 ohm, TO-252 (DPAK), Surface Mount

Descriptions

Descriptions of onsemi NTMFS4926NT1G provided by its distributors.

Trans MOSFET N-CH 30V 15.5A 5-Pin(4+Tab) SO-FL T/R / MOSFET N-CH 30V 9A SO-8FL
Single N-Channel Power MOSFET 30V, 44A, 7mΩ
NTMFS4926N: Power MOSFET, 30 V, 74.6 A, Single N-Channel, SO-8 FL
920mW(Ta),21.6W(Tc) 20V 2.2V@ 250µA 17.3nC@ 10 V 1individualNChannel 30V 7mΩ@ 30A,10V 9A,44A 1.004nF@15V SO SMD mount 4.9mm*5.9mm*1.05mm
MOSFET, N CH, 30V, 44A, SO-8 FL-8; Transistor Polarity: N Channel; Continuous Drain Current Id: 44A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.0056ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.6V;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd