onsemi NTMFD4902NFT3G

Power MOSFET 30 V, High Side 18 A / Low Side 23 A, Dual N-Channel SO8FL
$ 0.828
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMFD4902NFT3G.

IHS

Datasheet11 pages7 years ago

onsemi

Inventory History

3 month trend:
-1.92%

CAD Models

Download onsemi NTMFD4902NFT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-16
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2022-04-01
LTD Date2022-10-01

Related Parts

Diodes Inc.DMG4468LFG-7
Trans MOSFET N-CH 30V 7.62A Automotive 8-Pin DFN EP T/R
Diodes Inc.DMP32D4SFB-7B
Trans MOSFET P-CH 30V 0.5A Automotive 3-Pin X1-DFN T/R
Diodes Inc.ZXMC3AMCTA
Dual MOSFET, Complementary N and P Channel, 30 V, 30 V, 2.9 A, 2.9 A, 0.1 ohm
Power MOSFET 30V 117A 3 mOhm Single N-Channel SO-8FL FETky
MOSFET N-CH 30V 12A 8DFN DL / 12A (Ta) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual-Asymmetrical)
Tape & Reel (TR) Surface Mount N-Channel Dual Mosfet Transistor 9.5A Ta 9.5A 2.7W 6.5ns

Descriptions

Descriptions of onsemi NTMFD4902NFT3G provided by its distributors.

Power MOSFET 30 V, High Side 18 A / Low Side 23 A, Dual N-Channel SO8FL
Trans MOSFET N-CH Si 30V 13.5A/17.5A 8-Pin DFN EP T/R
Nfet So8Fl 30V 10.8A 7Mo/Reel |Onsemi NTMFD4902NFT3G
Power Field-Effect Transistor, 13.5A I(D), 30V, 0.01ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
NTMFD4902 - POWER MOSFET 30V 18A 6.5 DUA
20V 2.2V@ 250µA 9.7nC@ 4.5V 2individualNChannel 30V 6.5mΩ@ 10A,10V 10.3A,13.3A 1.15nF@15V DFN-8 SMD mount
MOSFET 2N-CH 30V 8DFN / Mosfet Array 2 N-Channel (Dual), Schottky 30V 10.3A, 13.3A 1.1W, 1.16W Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual-Asymmetrical)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd