What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NTMFD4C50NT1G

MOSFET N-CH 30V 12A 8DFN DL / 12A (Ta) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual-Asymmetrical)
$ 0.829
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMFD4C50NT1G.

IHS

Datasheet12 pages12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTMFD4C50NT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Diodes Inc.DMP32D4SFB-7B
Trans MOSFET P-CH 30V 0.5A Automotive 3-Pin X1-DFN T/R
Diodes Inc.DMN32D2LFB4-7
Power MOSFET, N Channel, 30 V, 300 mA, 1.2 ohm, X2-DFN1006, Surface Mount
Diodes Inc.ZXMC3AMCTA
Dual MOSFET, Complementary N and P Channel, 30 V, 30 V, 2.9 A, 2.9 A, 0.1 ohm
Power MOSFET 30 V, High Side 18 A / Low Side 23 A, Dual N-Channel SO8FL
Power MOSFET 30V 117A 3 mOhm Single N-Channel SO-8FL FETky
Tape & Reel (TR) Surface Mount N-Channel Dual Mosfet Transistor 9.5A Ta 9.5A 2.7W 6.5ns

Descriptions

Descriptions of onsemi NTMFD4C50NT1G provided by its distributors.

MOSFET N-CH 30V 12A 8DFN DL / 12A (Ta) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual-Asymmetrical)
Nfet So8Fl 30V 12A 7.3/Reel |Onsemi NTMFD4C50NT1G
Power Field-Effect Transistor, 9.1A I(D), 30V, 0.0108ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET FIELD EFFECT 8DFN DL
30V SOIC-8 SMD mount

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd