onsemi NTMFS4839NHT1G

NTMFS4839NH: Power MOSFET 30V 64A 5.5 mOhm Single N-Channel SO-8FL
$ 0.336
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMFS4839NHT1G.

IHS

Datasheet8 pages5 years ago

Farnell

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTMFS4839NHT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.336
$ 0.37
Stock
4,724,246
97,667
Authorized Distributors
3
2
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
-
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
15 A
15 A
Threshold Voltage
-
-
Rds On Max
5.5 mΩ
5.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
5.7 W
5.7 W
Input Capacitance
2.354 nF
2.354 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Power MOSFET 30V 6.7A 38 mOhm Single N-Channel ChipFET
MOSFETs- Power and Small Signal 30V 3.9A Dual No-Cancel/No-Return
N-Channel Power MOSFET, 30V, 7A, 24mΩ, Dual ECH8
Single P-Channel 20 V 36 mO 38 nC Surface Mount Mosfet - ChipFET-1206-8
N / P-Ch 20 V 4 A 45/120 mOhm 3.1 W (D - S) Mosfet - 1206-8 CHIPFET

Descriptions

Descriptions of onsemi NTMFS4839NHT1G provided by its distributors.

NTMFS4839NH: Power MOSFET 30V 64A 5.5 mOhm Single N-Channel SO-8FL
MOSFET NFET S08FL 30V 66A 5.5mOhm
Trans MOSFET N-CH 30V 15A 5-Pin SO-FL EP T/R
Power Field-Effect Transistor, 15A I(D), 30V, 0.0103ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
NTMFS4839NHT1G, SINGLE MOSFETS
870mW(Ta),42.4W(Tc) 20V 2.5V@ 250µA 43.5nC@ 11.5 V 1individualNChannel 30V 5.5mΩ@ 30A,10V 24A 2.354nF@12V SO-FL-8 SMD mount 4.9mm*5.8mm*1.05mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTMFS4839NHT1G-