onsemi NTMFS4839NHT3G

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 9.5A Ta 64A Tc 64A 5.7W 3.4ns
$ 0.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMFS4839NHT3G.

IHS

Datasheet8 pages5 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.37
$ 0.336
Stock
97,667
4,724,246
Authorized Distributors
2
3
Mount
Surface Mount
Surface Mount
Case/Package
-
SMD/SMT
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
15 A
15 A
Threshold Voltage
-
-
Rds On Max
5.5 mΩ
5.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
5.7 W
5.7 W
Input Capacitance
2.354 nF
2.354 nF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2010-07-21
LTD Date2011-01-21

Related Parts

Single N-Channel 30 V 4.5 mOhm 16 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PQFN 5X6 8L, RoHS
Single N−Channel Power MOSFET 30V, 69A, 4.0mΩ
Power MOSFET, N Channel, 30 V, 70 A, 5.3 Milliohms, LFPAK33, 8 Pins, Surface Mount
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 10A Ta 74A Tc 74A 2.2W 10ns
Transistor: N-MOSFET; unipolar; 30V; 66A; 50W; PG-TDSON-8

Descriptions

Descriptions of onsemi NTMFS4839NHT3G provided by its distributors.

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 9.5A Ta 64A Tc 64A 5.7W 3.4ns
Trans MOSFET N-CH 30V 15A 5-Pin SO-FL EP T/R
15 A 30 V 0.0103 ohm N-CHANNEL Si POWER MOSFET
Power Field-Effect Transistor, 15A I(D), 30V, 0.0103ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
NTMFS4839NHT3G, SINGLE MOSFETS;
870mW(Ta),42.4W(Tc) 20V 2.5V@ 250µA 43.5nC@ 11.5 V 1individualNChannel 30V 5.5mΩ@ 30A,10V 24A 2.354nF@12V SO-FL-8 SMD mount 4.9mm*5.8mm*1.05mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd