onsemi NTJS3157NT2G

Single N-Channel Trench Power MOSFET 20V, 4.0A, 60mΩ
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTJS3157NT2G.

IHS

Datasheet8 pages7 years ago

Upverter

onsemi

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi NTJS3157NT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.215
$ 0.205
Stock
91,492
4,968,028
Authorized Distributors
1
6
Mount
-
-
Case/Package
SOT-363-6
SOT-363-6
Drain to Source Voltage (Vds)
20 V
20 V
Continuous Drain Current (ID)
3.2 A
3.2 A
Threshold Voltage
-
-
Rds On Max
60 mΩ
60 mΩ
Gate to Source Voltage (Vgs)
8 V
8 V
Power Dissipation
1 W
1 W
Input Capacitance
500 pF
500 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

NTJS4151P: Power MOSFET 20V 4.2A 60 mOhm Single P-Channel SC-88/SC70-6/SOT-363
Mosfet, Dual N Ch, 20V, 0.88A, Sot-363-6; |Infineon Technologies BSD840NH6327XTSA1
NTJD4105C: Small Signal MOSFET 20V 775mA 220 mOhm Dual Complementary SC-88/SC70-6/SOT-363
Single N-Channel Small Signal MOSFET 25V, 1.2A, 350mΩ Automotive Version of the NTJS4405N
Rochester ElectronicsBSD214SNL6327
Trans MOSFET N-CH 20V 1.5A Automotive AEC-Q101 6-Pin SOT-363 T/R
InfineonBSD223PL6327
390 mA 20 V 2 CHANNEL P-CHANNEL Si SMALL SIGNAL MOSFET

Descriptions

Descriptions of onsemi NTJS3157NT2G provided by its distributors.

Single N-Channel Trench Power MOSFET 20V, 4.0A, 60mΩ
Trans MOSFET N-CH 20V 3.2A 6-Pin SC-88 T/R
Reel/Nfet Sc88 20V 4A 60Mohm |Onsemi NTJS3157NT2G
3200 mA 20 V N-CHANNEL Si SMALL SIGNAL MOSFET
Small Signal Field-Effect Transistor, 3.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFETs- Power and Small Signal 20V 4A N-Channel
MOSFET N-CH 20V 3.2A SC88/SC70-6

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd