onsemi NTJS3157NT1G

NTJS3157N: Power MOSFET 20V 4A 60 mOhm Single N-Channel SC-88/SC70-6/SOT-363
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTJS3157NT1G.

Master Electronics

Datasheet6 pages20 years ago

IHS

onsemi

element14 APAC

Newark

Inventory History

3 month trend:
+8.13%

CAD Models

Download onsemi NTJS3157NT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.205
$ 0.215
Stock
4,968,023
91,872
Authorized Distributors
6
1
Mount
-
-
Case/Package
SOT-363-6
SOT-363-6
Drain to Source Voltage (Vds)
20 V
20 V
Continuous Drain Current (ID)
3.2 A
3.2 A
Threshold Voltage
-
-
Rds On Max
60 mΩ
60 mΩ
Gate to Source Voltage (Vgs)
8 V
8 V
Power Dissipation
1 W
1 W
Input Capacitance
500 pF
500 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

NTJS4151P: Power MOSFET 20V 4.2A 60 mOhm Single P-Channel SC-88/SC70-6/SOT-363
NTJD4105C: Small Signal MOSFET 20V 775mA 220 mOhm Dual Complementary SC-88/SC70-6/SOT-363
Mosfet, Dual N Ch, 20V, 0.88A, Sot-363-6; |Infineon Technologies BSD840NH6327XTSA1
Single N-Channel Small Signal MOSFET 25V, 1.2A, 350mΩ Automotive Version of the NTJS4405N
Rochester ElectronicsBSD214SNL6327
Trans MOSFET N-CH 20V 1.5A Automotive AEC-Q101 6-Pin SOT-363 T/R
InfineonBSD235CL6327
950 mA 20 V 2 CHANNEL N AND P-CHANNEL Si SMALL SIGNAL MOSFET

Descriptions

Descriptions of onsemi NTJS3157NT1G provided by its distributors.

NTJS3157N: Power MOSFET 20V 4A 60 mOhm Single N-Channel SC-88/SC70-6/SOT-363
NTJS3157NT1G N-channel MOSFET Transistor; 4 A; 20 V; 6-Pin SC-88
Single N-Channel Trench Power MOSFET 20V, 4.0A, 60mΩ
N-Channel 20 V 45 mOhm 1 W SMT Trench Power MOSFET - SOT-363
NFET SC88 20V 4A 60MO; Transistor Polarity: N Channel; Continuous Drain Current Id: 4mA; Drain Source Voltage Vds: 20V; On Resistance Rds(on): 0.06ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 400mV; Power Dissip

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTJS3157NT1G.