Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTGS3455T1G

Mosfet; P-ch; Vdss -30VDC; Rds(on) 0.094 Ohm; Id -3.5A; TSOP-6; Pd 0.5W; Vgs +/-20V; Qg 9
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTGS3455T1G.

Newark

Datasheet5 pages19 years ago
Datasheet6 pages7 years ago

IHS

onsemi

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.46%

CAD Models

Download onsemi NTGS3455T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Single P-Channel 30 V 74 mOhm Surface Mount Power Mosfet - TSOP-6
Single P-Channel 30 V 74 mOhm Surface Mount Power Mosfet - TSOP-6
30V Single N-Channel HEXFET Power MOSFET in a TSOP-6 (Micro 6) package, TSOP6L, RoHS
Si3424CDV Series 30 V 26 mOhm Surface Mount N-Channel MOSFET - TSOP-6
Transistor MOSFET Array Dual P-CH 30V 2A 6-Pin TSOP T/R
-30V Single P-Channel HEXFET Power MOSFET in a TSOP-6 (Micro 6) package, TSOP6L, RoHS

Descriptions

Descriptions of onsemi NTGS3455T1G provided by its distributors.

Mosfet; P-ch; Vdss -30VDC; Rds(on) 0.094 Ohm; Id -3.5A; TSOP-6; Pd 0.5W; Vgs +/-20V; Qg 9
NTGS3455: Power MOSFET 30V 3.5A 100 mOhm Single P-Channel TSOP-6
Single P-Channel Power MOSFET -30V -3.5A 100mΩ
P-CHANNEL MOSFET Small Signal Field-Effect Transistor, 2.5A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
Transistor Polarity:p Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:2.5A; On Resistance Rds(On):0.094Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.87V Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTGS3455T1G.