What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NTD60N03T4

Trans MOSFET N-CH 28V 60A 3-Pin(2+Tab) DPAK T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD60N03T4.

IHS

Datasheet9 pages4 years ago

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NTD60N03T4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.208
Stock
262,565
180,074
Authorized Distributors
0
2
Mount
Surface Mount
-
Case/Package
TO-252-3
DPAK
Drain to Source Voltage (Vdss)
28 V
28 V
Continuous Drain Current (ID)
60 A
60 A
Threshold Voltage
-
-
Rds On Max
7.5 mΩ
-
Gate to Source Voltage (Vgs)
-
-
Power Dissipation
-
-
Input Capacitance
2.15 nF
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-10-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 11.2A Ta 73A Tc 13.6A 2W 25V
MOSFET N-CH 30V 86A DPAK N-Channel 30 V 86A (Tc) 75W (Tc) Surface Mount TO-252AA (DPAK)
N CH POWER MOSFET, HEXFET, 30V, 86A, DPAK; Transistor Polarity:N Channel; Contin
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 9A Ta 58A Tc 58A 2W 30V
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 80A Tc 80A 75W 40ns
MOSFET N-CH 30V 58A D-PAK N-Channel 30 V 58A (Tc) 55W (Tc) Surface Mount TO-252AA (DPAK)

Descriptions

Descriptions of onsemi NTD60N03T4 provided by its distributors.

Trans MOSFET N-CH 28V 60A 3-Pin(2+Tab) DPAK T/R
Power Field-Effect Transistor, 60A I(D), 28V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Tape & Reel (TR) Surface Mount N-Channel SINGLE WITH BUILT-IN DIODE Mosfet Transistor 60A Tc 60A 75W Tc 18ns
MOSFET N-CH 28V 60A DPAK
N-CHANNEL POWER MOSFET
NTD60N03T4, SINGLE MOSFETS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd