Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTD5802NT4G

NTD5802NT4G N-channel Mosfet Transistor, 100 A, 40 V, 3-PIN Dpak
$ 1.07
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD5802NT4G.

IHS

Datasheet8 pages7 years ago

Upverter

onsemi

Newark

element14 APAC

Inventory History

3 month trend:
-9.84%

CAD Models

Download onsemi NTD5802NT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-08-13
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2023-03-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

4W(Ta),107W(Tc) 20V 3.5V@ 250¦ÌA 100nC@ 10 V 1N 40V 3.7m¦¸@ 50A,10V 24A,123A 4.76nF@25V TO-252
Power MOSFET 40V, 123A, 3.7 mOhm, Single N Channel, DPAK, Logic Level. T4G
Single N-Channel Power MOSFET 30V, 117A, 4mΩ
International RectifierAUIRLR3114ZTRL
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D-Pak Package
STMicroelectronicsSTD100N3LF3
N-channel 30 V, 0.0045 Ohm typ., 80 A STripFET(TM) II Power MOSFET in a DPAK package
STMicroelectronicsSTD86N3LH5
STD86N3LH5 Series 30 V 0.005 Ohm 80 A N-Channel STripFET H5 Power Mosfet-DPAK-3

Descriptions

Descriptions of onsemi NTD5802NT4G provided by its distributors.

NTD5802NT4G N-CHANNEL MOSFET TRANSISTOR, 100 A, 40 V, 3-PIN DPAK
Single N-Channel Power MOSFET 40V, 101A, 4.4mΩ
2.5W(Ta),93.75W(Tc) 20V 3.5V@ 250µA 100nC@ 10 V 1individualNChannel 40V 4.4mΩ@ 50A,10V 16.4A,101A 5.025nF@25V TO-252 SMD mount 2.51mm(height)
MOSFET, N-CH, 40V, 101A, TO-252; Transistor Polarity: N Channel; Continuous Drain Current Id: 101A; Drain Source Voltage Vds: 40V; On Resistance Rds(on): 0.0036ohm; Available until stocks are exhausted Alternative available
Transistor Polarity:n Channel; Drain Source Voltage Vds:40V; Continuous Drain Current Id:101A; On Resistance Rds(On):0.0044Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3.5V Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTD5802NT4G.