Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTD4804N-1G

Single N-Channel Power MOSFET 30V, 117A, 4mΩ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD4804N-1G.

Upverter

Datasheet8 pages7 years ago

IHS

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NTD4804N-1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-04
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2011-10-08
LTD Date2012-04-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

N-Channel 30 V 4 mOhm 1.43 W Surface Mount Power Mosfet - TO-252-3
NVD4804NT4G N-CHANNEL MOSFET TRANSISTOR, 117 A, 30 V, 3-PIN DPAK
NTD4904NT4G N-CHANNEL MOSFET TRANSISTOR, 79 A, 30 V, 3-PIN DPAK
Single N-Channel 30 V 5.7 mOhms Surface Mount Power Mosfet - TO-252
Trans MOSFET P-CH 60V 19A 3-Pin (2+Tab) TO-252
STMicroelectronicsSTD86N3LH5
STD86N3LH5 Series 30 V 0.005 Ohm 80 A N-Channel STripFET H5 Power Mosfet-DPAK-3

Descriptions

Descriptions of onsemi NTD4804N-1G provided by its distributors.

Single N-Channel Power MOSFET 30V, 117A, 4mΩ
Compliant 5 ns Lead Free 19 ns 4 mΩ DPAK 4 Obsolete (Last Updated: 2 years ago)
MOSFETs- Power and Small Signal NFET 30V 117A 4MOHM
Power MOSFET 30 V 117 A Single N-Channel DPAK/IPAK
Trans MOSFET N-CH 30V 19A 3-Pin(3+Tab) IPAK Rail
Power Field-Effect Transistor, 14.5A I(D), 30V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-CH 30V 14.5A/124A IPAK
Transistor; Transistor Polarity:N Channel; Continuous Drain Current, Id:117A; Drain Source Voltage, Vds:30V; On Resistance, Rds(on):4mohm; Rds(on) Test Voltage, Vgs:10V; Threshold Voltage, Vgs Typ:2.5V; Power Dissipation, Pd:93.75W ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTD4804N1G