What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NVD5890NLT4G

Power MOSFET 40V, 123A, 3.7 mOhm, Single N Channel, DPAK, Logic Level. T4G
$ 0.911
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVD5890NLT4G.

IHS

Datasheet8 pages13 years ago

Upverter

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NVD5890NLT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.911
$ 0.633
Stock
343,970
160,073
Authorized Distributors
3
4
Mount
-
-
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vdss)
40 V
40 V
Continuous Drain Current (ID)
123 A
123 A
Threshold Voltage
-
-
Rds On Max
3.7 mΩ
3.7 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
4 W
2.5 W
Input Capacitance
4.76 nF
4.76 nF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-11
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2020-01-24
LTD Date2020-07-24
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

4W(Ta),107W(Tc) 20V 3.5V@ 250¦ÌA 100nC@ 10 V 1N 40V 3.7m¦¸@ 50A,10V 24A,123A 4.76nF@25V TO-252
NTD5802NT4G N-CHANNEL MOSFET TRANSISTOR, 100 A, 40 V, 3-PIN DPAK
NVD5802NT4G N-CHANNEL MOSFET TRANSISTOR, 78 A, 40 V, 3-PIN DPAK
International RectifierAUIRLR3114ZTRL
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D-Pak Package
STMicroelectronicsSTD155N3H6
N-channel 30 V, 2.5 mOhm, 80 A, DPAK STripFET(TM) VI DeepGATE(TM) Power MOSFET
SUD50N04-8M8P-4GE3 N-CHANNEL MOSFET TRANSISTOR, 50 A, 40 V, 3-PIN TO-252

Descriptions

Descriptions of onsemi NVD5890NLT4G provided by its distributors.

Power MOSFET 40V, 123A, 3.7 mOhm, Single N Channel, DPAK, Logic Level. T4G
Trans MOSFET N-CH 40V 24A Automotive 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 40V 123A DPAK
NVD5890NLT4G N-CHANNEL MOSFET TRANSISTOR, 123 A, 40 V, 3-PIN DPAK
40 V, 3.7 MILLI OHM, 123 A, SINGLE N-CHANNEL DPAK POWER MOSFET Power Field-Effect Transistor, 123A I(D), 40V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
4W(Ta),107W(Tc) 20V 2.5V@ 250µA 42nC@ 4.5 V 1individualNChannel 40V 3.7mΩ@ 50A,10V 24A,123A 4.76nF@25V TO-252 SMD mount 2.38mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd