Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTD4906N-35G

Power MOSFET 30V 54A 5.5 mOhm Single N-Channel DPAK
$ 0.344
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD4906N-35G.

IHS

Datasheet10 pages13 years ago

Upverter

onsemi

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTD4906N-35G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.344
$ 0.208
Stock
2,912,671
156,661
Authorized Distributors
3
1
Mount
-
-
Case/Package
TO-251-3
TO-251
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
14 A
14 A
Threshold Voltage
-
-
Rds On Max
5.5 mΩ
5.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2.6 W
2.6 W
Input Capacitance
1.932 nF
1.932 nF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Power MOSFET 30V 76A 6 mOhm Single N-Channel DPAK
MOSFETs- Power and Small Signal NFET 30V 76A 6MO
Single N-Channel Power MOSFET 30V 58A 9mΩ
onsemiFDU6680
Trans MOSFET N-CH 30V 12A 3-Pin(3+Tab) IPAK Tube
onsemiFDU8880
MOSFETs 30V,58A,10 OHM, NCH PWR TRENCH MOSFET
onsemiFDU8796
Trans MOSFET N-CH 25V 35A 3-Pin(3+Tab) IPAK Tube

Descriptions

Descriptions of onsemi NTD4906N-35G provided by its distributors.

Power MOSFET 30V 54A 5.5 mOhm Single N-Channel DPAK
NTD4906N-35G N-CHANNEL MOSFET TRANSISTOR, 54 A, 30 V, 3-PIN IPAK
Trans MOSFET N-CH 30V 14A 3-Pin(3+Tab) IPAK Rail
14 A 30 V 0.008 ohm N-CHANNEL Si POWER MOSFET
Power Field-Effect Transistor, 14A I(D), 30V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-CH 30V 10.3A SGL IPAK
MOSFET, N-CH, 30V, 54A, TO-251;
1.38W(Ta),37.5W(Tc) 20V 2.2V@ 250µA 24nC@ 10 V 1individualNChannel 30V 5.5mΩ@ 30A,10V 14A 1.932nF@15V TO-251 Through hole mounting 6.22mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTD4906N35G