Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDU8880

Mosfets 30V, 58A, 10 Ohm, Nch Pwr Trench Mosfet
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDU8880.

IHS

Datasheet11 pages21 years ago

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.444
Stock
549,911
85,420
Authorized Distributors
0
2
Mount
Through Hole
-
Case/Package
TO-251-3
TO-251
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
35 A
35 A
Threshold Voltage
-
-
Rds On Max
10 mΩ
-
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
55 W
70 W
Input Capacitance
1.26 nF
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

MOSFETs- Power and Small Signal NFET 30V 63A 8MOHM
MOSFET N-CH 30V 50A TO251-3 N-Channel 30 V 50A (Tc) 47W (Tc) Through Hole PG-TO251-3-11
Power MOSFET 30V 54A 10 mOhm Single N-Channel DPAK
Power MOSFET 30V 54 A 10 mOhm Single N-Channel DPAK

Descriptions

Descriptions of onsemi FDU8880 provided by its distributors.

MOSFETs 30V,58A,10 OHM, NCH PWR TRENCH MOSFET
MOSFET N-CH 30V 13A/58A IPAK
Power Field-Effect Transistor, 35A I(D), 30V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
new, original packaged
MISCELLANEOUS MOSFETS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd