Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTD4806N-35G

Tube Through Hole N-Channel Single Mosfet Transistor 11.3A Ta 79A Tc 76A 2.14W 4.7ns
$ 0.263
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD4806N-35G.

IHS

Datasheet9 pages9 years ago

Upverter

onsemi

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTD4806N-35G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.263
$ 0.472
$ 0.472
Stock
269,813
699,463
699,463
Authorized Distributors
2
3
3
Mount
-
-
-
Case/Package
TO-251-3
DPAK
DPAK
Drain to Source Voltage (Vds)
30 V
30 V
30 V
Continuous Drain Current (ID)
11 A
11 A
11 A
Threshold Voltage
-
-
-
Rds On Max
6 mΩ
6 mΩ
6 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
2.14 W
2.14 W
2.14 W
Input Capacitance
2.142 nF
2.142 nF
2.142 nF

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-04
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2014-12-27
LTD Date2015-06-27
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Tube Through Hole N-Channel Single Mosfet Transistor 11.3A Ta 79A Tc 14A 2.14W 4.7ns
Single N-Channel Power MOSFET 30V, 68A, 4.7mΩ
Tube Through Hole N-Channel Single Mosfet Transistor 10.3A Ta 54A Tc 14A 2.6W 22ns

Descriptions

Descriptions of onsemi NTD4806N-35G provided by its distributors.

Tube Through Hole N-Channel Single Mosfet Transistor 11.3A Ta 79A Tc 76A 2.14W 4.7ns
Power MOSFET 30V 76A 6 mOhm Single N-Channel DPAK
MOSFETs- Power and Small Signal NFET 30V 76A 6MOHM
Trans MOSFET N-CH 30V 15.6A 3-Pin(3+Tab) IPAK Rail
11 A 30 V 0.0094 ohm N-CHANNEL Si POWER MOSFET
Power Field-Effect Transistor, 11A I(D), 30V, 0.0094ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-CH 30V 11.3A/79A IPAK
1.4W(Ta),68W(Tc) 20V 2.5V@ 250µA 23nC@ 4.5 V 1individualNChannel 30V 6mΩ@ 30A,10V 14A 2.142nF@12V TO-247-3 Through hole mounting 6.73mm*2.38mm*6.22mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTD4806N35G