onsemi NTD4858NT4G

N-Channel 25 V 6.2 mOhm 2 W Tab Mount Power MOSFET - TO-252-3
$ 0.258
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD4858NT4G.

IHS

Datasheet10 pages7 years ago

Upverter

onsemi

Newark

_legacy Avnet

Inventory History

3 month trend:
-0.92%

CAD Models

Download onsemi NTD4858NT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.258
$ 0.186
Stock
1,019,368
564,518
Authorized Distributors
5
2
Mount
-
Surface Mount
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vds)
25 V
25 V
Continuous Drain Current (ID)
11.2 A
32 A
Threshold Voltage
-
-
Rds On Max
6.2 mΩ
8 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2 W
1.36 W
Input Capacitance
1.563 nF
1.333 nF

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-12-17
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Power MOSFET 25V 78A 5.7 mOhm Single N Channel DPAK
Power MOSFET 25V 89A 4.7 mOhm Single N-Channel DPAK
Tube Through Hole N-Channel Single Mosfet Transistor 10.4A Ta 65A Tc 12.6A 2W 2.3ns
onsemiFDD6776A
Trans MOSFET N-CH 25V 17.7A 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of onsemi NTD4858NT4G provided by its distributors.

N-Channel 25 V 6.2 mOhm 2 W Tab Mount Power MOSFET - TO-252-3
NTD4858NT4G N-CHANNEL MOSFET TRANSISTOR, 73 A, 25 V, 3-PIN DPAK
Single N-Channel Power MOSFET 25V, 73A, 6.2mΩ
1.3W(Ta),54.5W(Tc) 20V 2.5V@ 250µA 19.2nC@ 4.5 V 1individualNChannel 25V 6.2mΩ@ 30A,10V 11.2A,73A 1.563nF@12V TO-252 SMD mount 6.73mm*6.22mm*2.38mm
Mosfet, N-Ch, 25V, 73A, To-252; Transistor Polarity:N Channel; Continuous Drain Current Id:73A; Drain Source Voltage Vds:25V; On Resistance Rds(On):0.0062Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.5V; Power Rohs Compliant: Yes |Onsemi NTD4858NT4G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTD4858NT4G.