onsemi NTD70N03RT4

MOSFETs- Power and Small Signal 25V 75A N-Channel No-Cancel/No-Return
$ 0.186
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD70N03RT4.

Upverter

Datasheet8 pages18 years ago
Technical Drawing1 page7 years ago

IHS

Farnell

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTD70N03RT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.186
$ 0.258
Stock
575,329
3,804,527
Authorized Distributors
2
5
Mount
Surface Mount
-
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vds)
25 V
25 V
Continuous Drain Current (ID)
32 A
11.2 A
Threshold Voltage
-
-
Rds On Max
8 mΩ
6.2 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
1.36 W
2 W
Input Capacitance
1.333 nF
1.563 nF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Power MOSFET 25V 65A 8.4 mOhm Single N-Channel DPAK
onsemiNTD65N03R
Power MOSFET 25V 65A 8.4 mOhm Single N-Channel DPAK
Trans MOSFET N-CH 30V 40A 3-Pin(2+Tab) DPAK T/R
MOSFETs- Power and Small Signal 25V 45A N-Channel No-Cancel/No-Return
30V, N-Ch, 10 mΩ max, Automotive MOSFET, DPAK, OptiMOS™, PG-TO252-3, RoHS
Trans MOSFET N-CH 30V 30A 3-Pin(2+Tab) DPAK

Descriptions

Descriptions of onsemi NTD70N03RT4 provided by its distributors.

MOSFETs- Power and Small Signal 25V 75A N-Channel No-Cancel/No-Return
Trans MOSFET N-CH 25V 32A 3-Pin(2+Tab) DPAK T/R
Power Field-Effect Transistor, 32A I(D), 25V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
1.36W(Ta),62.5W(Tc) 20V 2V@ 250µA 13.2nC@ 5 V 1individualNChannel 25V 8mΩ@ 20A,10V 72A 1.333nF@20V TO-252-3 SMD mount 6.73mm*6.22mm*2.38mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd