Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTD4858N-35G

Single N-Channel Power MOSFET 25V, 73A, 6.2mΩ
$ 0.432
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD4858N-35G.

IHS

Datasheet10 pages7 years ago

Upverter

onsemi

Farnell

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTD4858N-35G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-12-17
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Single N-Channel Power MOSFET 30V, 68A, 4.7mΩ
Power MOSFET 30V 76A 6 mOhm Single N-Channel DPAK
Single N-Channel Power MOSFET 30V 63A 8mΩ
onsemiFDU6296
Trans MOSFET N-CH 30V 15A 3-Pin(3+Tab) TO-251 Tube
STMicroelectronicsSTD17NF03L-1
N-channel 30 V, 0.038 Ohm typ., 17 A STripFET II Power MOSFET in IPAK package

Descriptions

Descriptions of onsemi NTD4858N-35G provided by its distributors.

Single N-Channel Power MOSFET 25V, 73A, 6.2mΩ
Mosfet, N-Ch, 25V, 73A, To-251 |Onsemi NTD4858N-35G
25V 11.2A 1.3W 6.2m´Î@10V30A 2.5V@250Ã×A N Channel IPAK-3 MOSFETs ROHS
Trans MOSFET N-CH 25V 14A 3-Pin(3+Tab) IPAK Rail
Avnet Japan
MOSFET NFET 25V 73A 0.0062R DPAK
Power Field-Effect Transistor, 11.2A I(D), 25V, 0.0093ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-CH 25V 11.2A/73A IPAK
1.3W(Ta),54.5W(Tc) 20V 2.5V@ 250µA 19.2nC@ 4.5 V 1individualNChannel 25V 6.2mΩ@ 30A,10V 11.2A,73A 1.563nF@12V TO-251 Through hole mounting 6.73mm*2.38mm*6.22mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTD4858N-35G.
  • NTD4858N35G