Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTD4808N-1G

Single N-Channel Power MOSFET 30V 63A 8mΩ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD4808N-1G.

IHS

Datasheet9 pages7 years ago

Upverter

Farnell

Newark

Mouser

CAD Models

Download onsemi NTD4808N-1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-04
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2022-06-17
LTD Date2022-12-17
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

Single N-Channel Power MOSFET 25V, 73A, 6.2mΩ
Tube Through Hole N-Channel Single Mosfet Transistor 11.3A Ta 79A Tc 76A 2.14W 4.7ns
Tube Through Hole N-Channel Single Mosfet Transistor 11.3A Ta 79A Tc 14A 2.14W 4.7ns

Descriptions

Descriptions of onsemi NTD4808N-1G provided by its distributors.

Single N-Channel Power MOSFET 30V 63A 8mΩ
MOSFETs- Power and Small Signal NFET 30V 63A 8MOHM
Trans MOSFET N-CH 30V 13.8A 3-Pin(3+Tab) IPAK Rail
Power MOSFET 30 V 63 A N-Channel DPAK/IPAK
Power Field-Effect Transistor, 9.8A I(D), 30V, 0.0124ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Mosfet, N-Ch, 30V, 63A, To-251; Transistor Polarity:N Channel; Continuous Drain Current Id:63A; Drain Source Voltage Vds:30V; On Resistance Rds(On):0.0067Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.5V; Power Rohs Compliant: Yes |Onsemi NTD4808N-1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTD4808N1G