Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTD4809N-1G

Tube Through Hole N-Channel Single Mosfet Transistor 9.6A Ta 58A Tc 58A 2W 2.8ns
$ 0.099
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD4809N-1G.

IHS

Datasheet10 pages7 years ago

Upverter

onsemi

Farnell

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTD4809N-1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-04
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Tube Through Hole N-Channel Single Mosfet Transistor 9.6A Ta 58A Tc 11.5A 2W 2.3ns
Tube Through Hole N-Channel Single Mosfet Transistor 10A Ta 63A Tc 63A 2W 5.6ns
Power MOSFET 30V 55A 8 mohm Single N Channel DPAK
InfineonIRLU8726PBF
30V Single N-Channel HEXFET Power MOSFET in a I-Pak package
InfineonIPS135N03L G
Trans MOSFET N-CH 30V 30A 3-Pin(3+Tab) TO-251

Descriptions

Descriptions of onsemi NTD4809N-1G provided by its distributors.

Tube Through Hole N-Channel Single Mosfet Transistor 9.6A Ta 58A Tc 58A 2W 2.8ns
Single N-Channel Power MOSFET 30V 58A 9mΩ
1.4W(Ta),52W(Tc) 20V 2.5V@ 250µA 13nC@ 4.5 V 1individualNChannel 30V 9mΩ@ 30A,10V 11.5A 1.456nF@12V TO-247-3 Through hole mounting 6.73mm*2.38mm*6.35mm
Transistor; Transistor Polarity:N Channel; Continuous Drain Current, Id:58A; Drain Source Voltage, Vds:30V; On Resistance, Rds(on):9mohm; Rds(on) Test Voltage, Vgs:10V; Threshold Voltage, Vgs Typ:2.5V; Power Dissipation, Pd:52W ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTD4809N1G