Infineon IRLU8726PBF

30V Single N-Channel HEXFET Power MOSFET in a I-Pak package
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLU8726PBF.

IHS

Datasheet12 pages16 years ago
Datasheet11 pages16 years ago

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trans MOSFET N-Ch 30V 14A 3-Pin(3+Tab) IPAK Rail
Tube Through Hole N-Channel Single Mosfet Transistor 9.6A Ta 58A Tc 11.5A 2W 2.3ns
Tube Through Hole N-Channel Single Mosfet Transistor 6.9A Ta 35A Tc 35A 1.92W 17.6ns
Power MOSFET 25 V, 45 A, Single N-Channel, DPAK
Trans MOSFET N-CH 200V 17A 3-Pin(3+Tab) IPAK / MOSFET N-CH 200V 17A I-PAK

Descriptions

Descriptions of Infineon IRLU8726PBF provided by its distributors.

30V Single N-Channel HEXFET Power MOSFET in a I-Pak package
HEXFET POWER MOSFET Power Field-Effect Transistor, 86A I(D), 30V, 0.058ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
MOSFET, N-CH 30V 86A IPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:25A; Drain Source Voltage Vds:30V; On Resistance Rds(on):5.8mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.8V; Power Dissipation Pd:75W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:I-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:86A; Package / Case:IPAK; Power Dissipation Pd:75W; Power Dissipation Pd:75W; Termination Type:Through Hole; Transistor Type:Power MOSFET; Voltage Vds Typ:30V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2.35V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLU8726PBF