onsemi NTD4302G

Tube Surface Mount N-Channel Single Mosfet Transistor 8.4A Ta 68A Tc 68A 75W 40ns
$ 0.506
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD4302G.

IHS

Datasheet8 pages7 years ago

Upverter

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTD4302G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.506
$ 0.656
Stock
411,135
1,817,089
Authorized Distributors
2
6
Mount
-
-
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
8.4 A
8.4 A
Threshold Voltage
1.9 V
1.9 V
Rds On Max
10 mΩ
10 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
75 W
75 W
Input Capacitance
2.4 nF
2.4 nF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-10-17
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2010-07-21
LTD Date2011-01-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Single N-Channel Power MOSFET 30V, 18.5A, 10mΩ
Tube Through Hole N-Channel Single Mosfet Transistor 8.4A Ta 68A Tc 68A 75W 40ns
STMicroelectronicsSTD75N3LLH6
N-channel 30 V, 0.0042 Ohm, 75 A, DPAK STripFET(TM) VI DeepGATE(TM) Power MOSFET
onsemiFDD8880
PowerTrench® MOSFET, N-Channel, 30V, 58A, 9mΩ
STMicroelectronicsSTD86N3LH5
STD86N3LH5 Series 30 V 0.005 Ohm 80 A N-Channel STripFET H5 Power Mosfet-DPAK-3
STMicroelectronicsSTD70NS04ZL
Power MOSFET, N Channel, 33 V, 70 A, 10.5 Milliohms, TO-252 (DPAK), 3 Pins, Surface Mount

Descriptions

Descriptions of onsemi NTD4302G provided by its distributors.

Tube Surface Mount N-Channel Single Mosfet Transistor 8.4A Ta 68A Tc 68A 75W 40ns
Single N-Channel Power MOSFET 30V, 18.5A, 10mΩ
1.04W(Ta),75W(Tc) 20V 3V@ 250µA 80nC@ 10 V 1individualNChannel 30V 10mΩ@ 20A,10V 68A 2.4nF@24V TO-252 SMD mount 6.73mm*6.22mm*2.38mm
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:68A; On Resistance, Rds(on):10mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:DPAK ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd