Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTD40N03RT4G

Power MOSFET 25V 45A 16.5 mOhm Single N-Channel IPAK

$ 0.208
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD40N03RT4G.

IHS

Datasheet8 pages16 years ago

Newark

onsemi

DigiKey

Inventory History

3 month trend:
-28.57%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.208
$ 0.132
Stock
518,960
286,242
Authorized Distributors
1
2
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
TO-252-3
Drain to Source Voltage (Vdss)
25 V
25 V
Continuous Drain Current (ID)
32 A
32 A
Threshold Voltage
-
-
Rds On Max
16.5 mΩ
16.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2.1 W
2.1 W
Input Capacitance
584 pF
584 pF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-01-29
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2012-03-31
LTD Date2012-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiFDD8778
PowerTrench® MOSFET, N-Channel, 25V, 35A, 14mΩ
onsemiFDD8878
PowerTrench® MOSFET, N-Channel, 30V, 40A, 15mΩ
onsemiNTD30N02G
Tube Surface Mount N-Channel Single Mosfet Transistor 30A Ta 30A 75W 17ns
onsemiFDD6782A
Trans MOSFET N-CH 25V 20A 3-Pin(2+Tab) DPAK T/R
STMicroelectronicsSTD17NF03LT4
N-channel 30 V, 0.038 Ohm, 17 A STripFET(TM) II Power MOSFET in DPAK package
STMicroelectronicsSTD18NF03L
N-channel 30 V, 0.038 Ohm typ., 17A STripFET(TM) II Power MOSFET in a DPAK package

Descriptions

Descriptions of onsemi NTD40N03RT4G provided by its distributors.

Power MOSFET 25V 45A 16.5 mOhm Single N-Channel IPAK
Trans MOSFET N-CH 25V 32A 3-Pin (2+Tab) DPAK T/R
Power Field-Effect Transistor, 32A I(D), 25V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFETs- Power and Small Signal 25V 45A N-Channel
MOSFET PWR N-CHAN 25V 45A DPAK
N Channel Mosfet, 25V, 45A, D-Pak, Full Reel; Transistor Polarity:n Channel; Continuous Drain Current Id:45A; Drain Source Voltage Vds:25V; On Resistance Rds(On):0.0126Ohm; Rds(On) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:1.7V Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd