onsemi NSR0340V2T1G

NSR0340V2T1G Series 40 V 1 A Surface Mount Schottky Barrier Diode - SOD-523
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSR0340V2T1G.

element14 APAC

Datasheet4 pages13 years ago

IHS

Farnell

Master Electronics

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi NSR0340V2T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.092
$ 0.082
$ 0.082
Stock
3,864,954
456,298
456,298
Authorized Distributors
6
5
5
Mount
-
-
-
Case/Package
SOD-523-2
SOD-523-2
SOD-523-2
Forward Voltage
350 mV
350 mV
350 mV
Reverse Voltage (DC)
-
-
-
Forward Current
250 mA
250 mA
250 mA
Max Reverse Leakage Current
6 µA
-
-
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of onsemi NSR0340V2T1G provided by its distributors.

NSR0340V2T1G Series 40 V 1 A Surface Mount Schottky Barrier Diode - SOD-523
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.25A, 40V V(RRM), Silicon
ON SEMI NSR0340V2T1G, SMT SCHOTTKY DIODE, 40V DC 250MA, 5NS, 2-PIN SOD-523
onsemi Schottky Diodes Diodes, 250mA, 40V, surface mount, SOD-523encapsulation, 2needle
250 mA, 40 V, Low VF SOD-523 Schottky Diode
Schottky barrier diodes are optimized for very low forward voltage drop and low leakage current and are used in a wide range of dc-dc converter clamping and protection applications in portable devices. NSR0340V2 in a SOD-523 miniature package enables designers to meet the challenging task of achieving higher efficiency and meeting reduced space requirements.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NSR0340V2T1G.