onsemi NSR0340V2T5G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.25A, 40V V(RRM), Silicon
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSR0340V2T5G.

IHS

Datasheet5 pages13 years ago

Master Electronics

onsemi

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NSR0340V2T5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.092
$ 0.092
Stock
456,298
3,864,954
3,864,954
Authorized Distributors
5
6
6
Mount
-
-
-
Case/Package
SOD-523-2
SOD-523-2
SOD-523-2
Forward Voltage
350 mV
350 mV
350 mV
Reverse Voltage (DC)
-
-
-
Forward Current
250 mA
250 mA
250 mA
Max Reverse Leakage Current
-
6 µA
6 µA
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2008-10-06
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
BAT54XV2 Series 30 V 0.2 A SMT Schottky Barrier Diode - SOD-523
BAT54XV2T1G Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOD-523

Descriptions

Descriptions of onsemi NSR0340V2T5G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.25A, 40V V(RRM), Silicon
250 mA, 40 V, Low VF SOD-523 Schottky Diode
Diode Schottky 40V 0.25A 2-Pin SOD-523 T/R
DIODE SCHOTTKY 40V 250MA SOD523
RECTIFIER DIODE, SCHOTTKY, 0.25A
40V 1A 5ns 6μA 250mA SOD-523 SMD mount 1.2mm*800μm*600μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd