onsemi NSVBAS21AHT1G

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSVBAS21AHT1G.

IHS

Datasheet4 pages3 years ago

JRH Electronics

Upverter

Future Electronics

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi NSVBAS21AHT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 200V V(RRM), Silicon, DO-213AA
Rectifier Diode Small Signal Switching 300V 0.225A 50ns 3-Pin SOT-23 T/R
Diodes Inc.MMBD3004S-7-F
Rectifier Diode Small Signal Switching 350V 0.225A 50ns 3-Pin SOT-23 T/R
Diodes Inc.BAS521-7
Rectifier Diode Small Signal Switching 300V 0.25A 50ns 2-Pin SOD-523 T/R
Diodes Inc.BAV3004W-7-F
Rectifier Diode Small Signal Switching 350V 0.225A 50ns 2-Pin SOD-123 T/R

Descriptions

Descriptions of onsemi NSVBAS21AHT1G provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon
Discrete Diode SOD-323 250V 200mA 625mA 40nA 50ns, SMD, 1.7mm × 1.25mm × 950μm
Diode Small Signal Switching 250V 0.2A 2-Pin SOD-323 T/R Automotive AEC-Q101
DIODE, SMALL SIGNAL, AEC-Q101, 250V; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 250V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 50ns; Forward Surge Current Ifsm Max: 625mA; Operating Temperature Max: 150°C; Diode Case Style: SOD-323; No. of Pins: 2Pins; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NSVBAS21AHT1G??