Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NRVUD550PFT4G

Power Rectifier, Switch-mode, Ultrafast, 5.0 A, 520 V, for Power Factor Correction
$ 0.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NRVUD550PFT4G.

IHS

Datasheet13 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NRVUD550PFT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.57
$ 0.478
$ 0.478
Stock
222,848
406,449
406,449
Authorized Distributors
3
6
6
Mount
-
-
-
Case/Package
DPAK
DPAK
DPAK
Forward Voltage
1.15 V
980 mV
980 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
5 A
5 A
5 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
95 ns
95 ns
95 ns

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2005-06-14
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Power Rectifier, Switch-mode, Ultrafast, 5.0 A, 520 V, for Power Factor Correction
STMicroelectronicsSTTH512B-TR
STTH512 Series 5 A 2.2 V 95 ns Ultrafast Recovery Diode Surface Mount- TO-252-3
STMicroelectronicsSTTH5L06B-TR
Rectifier Diode Switching 600V 5A 95ns Automotive 3-Pin(2+Tab) DPAK T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 40V V(RRM), Silicon, TO-252AA
Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-252AA

Descriptions

Descriptions of onsemi NRVUD550PFT4G provided by its distributors.

Power Rectifier, Switch-mode, Ultrafast, 5.0 A, 520 V, for Power Factor Correction
Diode Switching 520V 5A Automotive 3-Pin(2+Tab) DPAK T/R
520V -65¡Í~+175¡Í@(Tj) Single 1.15V@5A 95ns 5Ã×A@520V 5A DPAK Switching Diode ROHS
ON SEMI NRVUD550PFT4G, SMT SWITCHING DIODE, 520V 5A, 95NS, 3-PIN DPAK
Compliant 6.22 mm 2.38 mm 6.73 mm Lead Free Tape & Reel (TR) DPAK Halogen Free
Ppd 5A 500V Dcm Diod Dpak/Reel Rohs Compliant: Yes |Onsemi NRVUD550PFT4G
RECTIFIER DIODE, 1 PHASE, 5A, 52
520V 85A 95ns 5¦ÌA 5A DPAK-3 2.38mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd