onsemi NRVBA340T3G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NRVBA340T3G.

Upverter

Datasheet6 pages6 years ago
Datasheet6 pages6 years ago
Technical Drawing1 page7 years ago

IHS

onsemi

Newark

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi NRVBA340T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.32
$ 0.288
Stock
786,580
17,047,153
Authorized Distributors
4
6
Mount
-
-
Case/Package
SMA
SMA
Forward Voltage
450 mV
450 mV
Reverse Voltage (DC)
-
-
Forward Current
3 A
3 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-10-08
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2020-08-21
LTD Date2021-02-21
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 5 years ago)

Related Parts

Diode; Schottky Barrier; Vr 40V; If 3A; Pkg SMA; Vf 0.45V; Tj +150degc; Cs 100A; Ir 15mA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon
Rectifier Diode Schottky Si 60V 2.1A 2-Pin SMA T/R / DIODE SCHOTTKY 60V 1A SMA
Taiwan SemiconductorSK24A R2
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC
Taiwan SemiconductorSS12
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM)

Descriptions

Descriptions of onsemi NRVBA340T3G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon
Rectifier Diode Schottky Si 40V 3A Automotive 2-Pin SMA T/R
ON SEMI NRVBA340T3G, SMT SCHOTTKY DIODE, 40V 3A, 2-PIN DO-214AC
SCHOTTKY RECTIFIER, 3A, 40V, DO-214AC; Available until stocks are exhausted
SCHOTTKY RECTIFIER, 3A, 40V, DO-214AC; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 3A; Diode Configuration: Single; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Forward Voltage VF Max: 450mV; Forward S

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd