onsemi MBRA160T3G

Rectifier Diode Schottky Si 60V 2.1A 2-Pin SMA T/R / DIODE SCHOTTKY 60V 1A SMA
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRA160T3G.

IHS

Datasheet5 pages3 years ago

Master Electronics

Newark

Upverter

onsemi

Inventory History

3 month trend:
-6.62%

CAD Models

Download onsemi MBRA160T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Taiwan SemiconductorSK24A R2
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 10V V(RRM), Silicon
Schottky Barrier Rectifier Diode 40 Volt 1A Automotive 2-Pin SMA
DIODE, SCHOTTKY BARRIER, VR 30V, IF 1A, PKG SMA, VF 0.41V, TJ +125DEGC, CS 25A, IR 25MA
Taiwan SemiconductorSS12
Taiwan Semiconductor SS12 Schottky diode Single Tape Full reel Schottky Diodes

Descriptions

Descriptions of onsemi MBRA160T3G provided by its distributors.

Rectifier Diode Schottky Si 60V 2.1A 2-Pin SMA T/R / DIODE SCHOTTKY 60V 1A SMA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.1A, 60V V(RRM), Silicon
onsemi Schottky Diodes Diodes, 2.1A, 60V, surface mount, DO-214AC (SMA)encapsulation, 2needle
Schottky diode, 60V, 1A, SOD-123 package, ON Semiconductor
ON SEMI MBRA160T3G, SMT SCHOTTKY DIODE, 60V 2.1A, 2-PIN DO-214AC
Diode, Power Rectifier, Schottky , 1 AMP, 60V, SMA, SMD
DIODE, SCHOTTKY, 1A, 60V, DO-214AC-2; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Forward Voltage VF Max: 510mV; Forward Su
Configuration = Single / Peak Average Forward Current (If(AV)) A = 1 / Reverse Repetitive Voltage Max. (Vrrm) V = 60 / Forward Voltage (Vf) mV = 510 / Reverse Current Max. uA = 20 / Peak Non-Repetitive Surge Current (Itsm) A = 30 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = DO-214AC / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance W/°C = 86 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRA160T3G.