onsemi MBRA340T3G

Diode; Schottky Barrier; Vr 40V; If 3A; Pkg SMA; Vf 0.45V; Tj +150degc; Cs 100A; Ir 15mA
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRA340T3G.

Master Electronics

Datasheet5 pages20 years ago

Upverter

IHS

onsemi

Newark

Inventory History

3 month trend:
+6.91%

CAD Models

Download onsemi MBRA340T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.288
$ 0.32
Stock
16,997,166
843,390
Authorized Distributors
6
4
Mount
-
-
Case/Package
SMA
SMA
Forward Voltage
450 mV
450 mV
Reverse Voltage (DC)
-
-
Forward Current
3 A
3 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-10-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon
Rectifier Diode Schottky Si 60V 2.1A 2-Pin SMA T/R / DIODE SCHOTTKY 60V 1A SMA
Schottky Barrier Rectifier Diode 40 Volt 1A Automotive 2-Pin SMA
Taiwan SemiconductorSK24A R2
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC
Taiwan SemiconductorSS12
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM)

Descriptions

Descriptions of onsemi MBRA340T3G provided by its distributors.

Diode; Schottky Barrier; Vr 40V; If 3A; Pkg SMA; Vf 0.45V; Tj +150degc; Cs 100A; Ir 15mA
Schottky Power Rectifier, Surface Mount, 3.0 A, 40 V
onsemi Schottky Diode, 3A, 40V, SMD, DO-214AC (SMA), 2-Pin
DIODE, SCHOTTKY, 3A, 40V, DO-214AC-2; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 3A; Diode Configuration: Single; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Forward Voltage VF Max: 450mV; Forward Su
Configuration = Single / Peak Average Forward Current (If(AV)) A = 3 / Reverse Repetitive Voltage Max. (Vrrm) V = 40 / Forward Voltage (Vf) mV = 450 / Reverse Current Max. uA = 300 / Peak Non-Repetitive Surge Current (Itsm) A = 100 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = DO-214AC / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance W/°C = 81 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRA 340T3G
  • MBRA-340T3G
  • MBRA340T3-G
  • MBRA340T3G.