Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NRVBA2H100T3G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NRVBA2H100T3G.

IHS

Datasheet8 pages4 years ago

Upverter

Farnell

onsemi

Future Electronics

CAD Models

Download onsemi NRVBA2H100T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.209
$ 0.209
Stock
2,481,258
1,507,157
1,507,157
Authorized Distributors
0
6
6
Mount
-
-
-
Case/Package
SMA
SMB
SMB
Forward Voltage
790 mV
790 mV
790 mV
Reverse Voltage (DC)
100 V
-
-
Forward Current
2 A
2 A
2 A
Max Reverse Leakage Current
-
8 µA
8 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-01-16
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2020-08-21
LTD Date2021-02-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

This device employs the Schottky Barrier principle in a metal-to-silicon power rectifier.
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon
Metal to Silicon 1 A 100 V Surface Mount Schottky Power Rectifier - DO-214AC
onsemiSS16
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC
Taiwan SemiconductorSS16
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM)

Descriptions

Descriptions of onsemi NRVBA2H100T3G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon
Rectifier Diode Schottky 100V 2A Automotive 2-Pin SMA T/R
SCHOTTKY RECT, AEC-Q101, 100V, DO214AC; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 2A; Diode Configuration: Single; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Forward Voltage VF Max: 790mV; Forward

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd