Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MBRA2H100T3G

This device employs the Schottky Barrier principle in a metal-to-silicon power rectifier.
$ 0.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRA2H100T3G.

Master Electronics

Datasheet7 pages13 years ago

IHS

Upverter

onsemi

Farnell

Inventory History

3 month trend:
-18.31%

CAD Models

Download onsemi MBRA2H100T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.481
$ 0.209
$ 0.209
Stock
1,441,993
1,414,890
1,414,890
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SMA
SMB
SMB
Forward Voltage
790 mV
790 mV
790 mV
Reverse Voltage (DC)
-
-
-
Forward Current
2 A
2 A
2 A
Max Reverse Leakage Current
-
8 µA
8 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2009-03-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon
Metal to Silicon 1 A 100 V Surface Mount Schottky Power Rectifier - DO-214AC
onsemiSS16
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC
Taiwan SemiconductorSS16
Taiwan Semiconductor SS16 Schottky diode 1A 60V Single Tape Full reel

Descriptions

Descriptions of onsemi MBRA2H100T3G provided by its distributors.

This device employs the Schottky Barrier principle in a metal-to-silicon power rectifier.
Schottky Power Rectifier, Surface Mount, 2.0 A, 100 V
Rectifier Diode Schottky Si 100V 2A 2-Pin SMA T/R
100V 790mV@2A 2A SMA(DO-214AC) Schottky Diodes ROHS
100V 130A 8μA 2A SMA(DO-214AC) SMD 4.32mm × 2.6mm × 2.1mm
SCHOTTKY RECT, 2A, 100V, SMA; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 2A; Diode Configuration: Single; Diode Case Style: SMA; No. of Pins: 2Pins; Forward Voltage VF Max: 790mV; Forward Surge Current Ifsm Max: 130A; Operating Temperature Max: 175°C; Product Range: MBRA2 Series; Automotive Qualification Standard: AEC-Q101; SVHC: Lead (27-Jun-2018); Semiconductor Technology: Si

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • --MBRA2H100T3G