onsemi NRVB460MFST3G

DIODE SCHOTTKY 60V 4A 5DFN / Diode Schottky 60 V 4A Surface Mount 5-DFN (5x6) (8-SOFL)
$ 0.306
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NRVB460MFST3G.

IHS

Datasheet6 pages13 years ago

Newark

Inventory History

3 month trend:
-0.28%

CAD Models

Download onsemi NRVB460MFST3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.306
$ 0.265
Stock
252,407
93,657
Authorized Distributors
1
1
Mount
-
-
Case/Package
DFN
DFN
Forward Voltage
740 mV
740 mV
Reverse Voltage (DC)
-
-
Forward Current
4 A
4 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-06-21
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2023-09-30
LTD Date2024-03-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon
4.0 A 60 V Schottky Diode In So-8Fl/Reel Rohs Compliant: Yes |Onsemi MBR460MFST3G

Descriptions

Descriptions of onsemi NRVB460MFST3G provided by its distributors.

DIODE SCHOTTKY 60V 4A 5DFN / Diode Schottky 60 V 4A Surface Mount 5-DFN (5x6) (8-SOFL)
Tape & Reel (TR) Surface Mount Schottky Single Diode Schottky 740mV @ 4A 4A 60V 175C
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 60V V(RRM), Silicon
Rectifier Diode Schottky 60V 4A Automotive 5-Pin(4+Tab) SO-FL T/R
Schottky Power Rectifier, Switch-mode, 4.0 A, 60 V
Schottky Rectifier, 60V, 4A, Dfn; Repetitive Peak Reverse Voltage:60V; Average Forward Current:4A; Diode Configuration:Single; Diode Case Style:Dfn; No. Of Pins:5Pins; Forward Voltage Max:740Mv; Forward Surge Current:40A Rohs Compliant: Yes |Onsemi NRVB460MFST3G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd