onsemi NRVB440MFST1G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon
$ 0.169
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NRVB440MFST1G.

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NRVB440MFST1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon
DIODE SCHOTTKY 60V 4A 5DFN / Diode Schottky 60 V 4A Surface Mount 5-DFN (5x6) (8-SOFL)
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon

Descriptions

Descriptions of onsemi NRVB440MFST1G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon
Rectifier Diode Schottky 40V 4A Automotive 5-Pin(4+Tab) SO-FL T/R
Schottky Power Rectifier, Switch-mode, 4.0 A, 40 V
Schottky Diodes & Rectifiers 4.0A 40V SCHOTTKY DIODE
Schottky Rectifier, 40V, 4A, Dfn; Repetitive Peak Reverse Voltage:40V; Average Forward Current:4A; Diode Configuration:Single; Diode Case Style:Dfn; No. Of Pins:5Pins; Forward Voltage Max:650Mv; Forward Surge Current:40A Rohs Compliant: Yes |Onsemi NRVB440MFST1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd