onsemi MBR440MFST3G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon
$ 0.299
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR440MFST3G.

IHS

Datasheet7 pages4 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MBR440MFST3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-06-21
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon
Diodes Inc.BAT54LPS-7
BAT54LPS Series 30 V 0.2 A Surface Mount Schottky Barrier Diode - X2-DFN1006-2
Diode Schottky Barrier Rectifier 60V 5A 8-Pin SO-FL T/R
DIODE SCHOTTKY 100V 5A 5DFN / Diode Schottky 100 V 5A Surface Mount 5-DFN (5x6) (8-SOFL)
Diodes Inc.SDM10U45LP-7
DIODE SCHOTTKY 40V 100MA 2DFN / Rectifier Diode Schottky 45V 0.1A 2-Pin X1-DFN T/R
Diodes Inc.SDM20U30LP-7
SDM20U30LP Series 30 V 200 mA Surface Mount Schottky Barrier Diode -X1-DFN1006-2

Descriptions

Descriptions of onsemi MBR440MFST3G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon
Schottky Power Rectifier, Switch-mode, 4.0 A, 40 V
40V 40A 800μA 4A Freestanding SOIC-8 SMD mount 4.9mm*5.9mm*1.05mm
RECTIFIER DIODE, SCHOTTKY, 4A, 4
Diode Schottky 40V 4A 5-Pin SO-FL EP T/R
SCHOTTKY RECTIFIER, 40V, 4A, DFN;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR440MFST3G.