onsemi MBR460MFST3G

4.0 A 60 V Schottky Diode In So-8Fl/Reel Rohs Compliant: Yes |Onsemi MBR460MFST3G
$ 0.265
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR460MFST3G.

IHS

Datasheet6 pages13 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MBR460MFST3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.265
$ 0.306
Stock
94,409
247,547
Authorized Distributors
1
1
Mount
-
-
Case/Package
DFN
DFN
Forward Voltage
740 mV
740 mV
Reverse Voltage (DC)
-
-
Forward Current
4 A
4 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-06-21
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon
DIODE SCHOTTKY 60V 4A 5DFN / Diode Schottky 60 V 4A Surface Mount 5-DFN (5x6) (8-SOFL)

Descriptions

Descriptions of onsemi MBR460MFST3G provided by its distributors.

4.0 A 60 V Schottky Diode In So-8Fl/Reel Rohs Compliant: Yes |Onsemi MBR460MFST3G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 60V V(RRM), Silicon
Schottky Power Rectifier, Switch-mode, 4.0 A, 60 V
Rectifier Diode Schottky 60V 4A 5-Pin(4+Tab) SO-FL T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd